LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
35,705 In Stock | 1 : ¥3.40000 Cut Tape (CT) 3,000 : ¥0.86421 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 40mcd | Round with Domed Top | 0.80mm Dia | 1.9V | 2mA | 40° | Surface Mount | 570nm | 574nm | - | 0805 (2012 Metric) | 2012 | 2.00mm L x 1.25mm W | 1.15mm | ||
11,174 In Stock | 1 : ¥5.53000 Cut Tape (CT) 2,000 : ¥1.67432 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Independent | Colorless | Clear | 180mcd | Round with Flat Top | 2.40mm Dia | 1.8V | 2mA | 120° | Surface Mount | 625nm | 640nm | - | 2-PLCC | 2-SMD | 3.20mm L x 2.80mm W | 2.15mm | ||
1,670 In Stock | 1 : ¥5.53000 Cut Tape (CT) 2,000 : ¥1.40258 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Independent | Colorless | Clear | 180mcd | Oval with Flat Top | 2.50mm x 1.50mm | 2.65V | 2mA | 125° | Surface Mount | 525nm | 515nm | - | 2-SMD, J-Lead | 2-SMD | 2.70mm L x 2.00mm W | 1.50mm |