PLL2056SR77 | |
---|---|
DigiKey Part Number | 1621-1201-ND |
Manufacturer | |
Manufacturer Product Number | PLL2056SR77 |
Description | LENS CLEAR 60DEG SPOT SCREW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Lens Clear 60° Spot Screw |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Khatod North America LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lens | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Domed Top | |
Lens Size | 85.1mm Dia | |
Lens Transparency | - | |
Optical Pattern | Spot | |
Viewing Angle | 60° | |
For Use With/Related Manufacturer | Bridgelux | |
Material | Silicone | |
Mounting Type | Screw | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥79.08500 | ¥790.85 |
100 | ¥66.43050 | ¥6,643.05 |
500 | ¥61.00772 | ¥30,503.86 |
1,000 | ¥57.61838 | ¥57,618.38 |