PLJT35 | |
---|---|
DigiKey Part Number | 1621-1057-ND |
Manufacturer | |
Manufacturer Product Number | PLJT35 |
Description | LENS WHITE 170DEG DIFFUSER SNAP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Lens White 170° Diffuser Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Khatod North America LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Lens | |
Color | White | |
Number of LEDs | 1 | |
Lens Style | Round with Domed Top | |
Lens Size | 34.96mm Dia | |
Lens Transparency | Diffused | |
Optical Pattern | Diffuser | |
Viewing Angle | 170° | |
For Use With/Related Manufacturer | - | |
Material | Polycarbonate | |
Mounting Type | Snap-In |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.65000 | ¥39.65 |
10 | ¥28.03600 | ¥280.36 |
100 | ¥22.96200 | ¥2,296.20 |
500 | ¥19.35740 | ¥9,678.70 |
1,000 | ¥17.75543 | ¥17,755.43 |
2,000 | ¥17.02123 | ¥34,042.46 |