PLJT20/02 | |
---|---|
DigiKey Part Number | 1621-1054-ND |
Manufacturer | |
Manufacturer Product Number | PLJT20/02 |
Description | LENS CLEAR DIFFUSER SNAP-IN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Lens Clear Diffuser Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Khatod North America LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Lens | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Domed Top | |
Lens Size | 23mm Dia | |
Lens Transparency | Diffused | |
Optical Pattern | Diffuser | |
Viewing Angle | - | |
For Use With/Related Manufacturer | - | |
Material | - | |
Mounting Type | Snap-In | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.06000 | ¥29.06 |
10 | ¥20.54900 | ¥205.49 |
100 | ¥16.82930 | ¥1,682.93 |
500 | ¥14.18752 | ¥7,093.76 |
1,000 | ¥13.01328 | ¥13,013.28 |
2,000 | ¥12.47517 | ¥24,950.34 |
5,000 | ¥12.23056 | ¥61,152.80 |