9545 | |
---|---|
DigiKey Part Number | 36-9545-ND |
Manufacturer | |
Manufacturer Product Number | 9545 |
Description | MACH SCREW FLAT SLOTTED #8-32 |
Customer Reference | |
Detailed Description | #8-32 Flat Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Flat Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #8-32 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | - | |
Length - Overall | 0.500" (12.70mm) 1/2" | |
Material | Nylon | |
Plating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.02000 | ¥1.02 |
25 | ¥0.82960 | ¥20.74 |
100 | ¥0.81270 | ¥81.27 |
250 | ¥0.74028 | ¥185.07 |
500 | ¥0.61974 | ¥309.87 |
1,000 | ¥0.50752 | ¥507.52 |
2,500 | ¥0.41231 | ¥1,030.78 |
5,000 | ¥0.36831 | ¥1,841.55 |