0400832HN | |
---|---|
DigiKey Part Number | RPC8574-ND |
Manufacturer | |
Manufacturer Product Number | 0400832HN |
Description | HEX NUT 8-32 THREAD .130 HEIGHT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | #8-32 Hex Nut 0.335" (8.51mm) Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | - | |
Part Status | Active | |
Type | Hex | |
Thread Size | #8-32 | |
Thickness | 0.130" (3.30mm) | |
Width | 0.335" (8.51mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
5 | ¥0.68000 | ¥3.40 |
10 | ¥0.57800 | ¥5.78 |
25 | ¥0.48280 | ¥12.07 |
50 | ¥0.45220 | ¥22.61 |
100 | ¥0.43360 | ¥43.36 |
250 | ¥0.38492 | ¥96.23 |
500 | ¥0.36590 | ¥182.95 |
1,000 | ¥0.34659 | ¥346.59 |