94 | |
---|---|
DigiKey Part Number | 36-94-ND |
Manufacturer | |
Manufacturer Product Number | 94 |
Description | BATT HOLDER CLIP D 1 CELL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Holder Clip (No Contacts) D 1 Cell |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder Clip (No Contacts) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | - | |
Mounting Type | Chassis Mount | |
Termination Style | - | |
Height Above Board | - | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.98000 | ¥6.98 |
25 | ¥5.86200 | ¥146.55 |
100 | ¥4.84460 | ¥484.46 |
250 | ¥4.45956 | ¥1,114.89 |
500 | ¥4.18782 | ¥2,093.91 |
1,000 | ¥3.91616 | ¥3,916.16 |
2,500 | ¥3.57662 | ¥8,941.55 |
5,000 | ¥3.30499 | ¥16,524.95 |