8830 | |
---|---|
DigiKey Part Number | 36-8830-ND |
Manufacturer | |
Manufacturer Product Number | 8830 |
Description | BRD SPT SNAP FIT SCREW MNT 3/16 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Snap Fit Nylon 0.188" (4.78mm) 3/16" |
Datasheet | Datasheet |
EDA/CAD Models | 8830 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Fit | |
Mounting Type | Snap Fit | |
Between Board Height | 0.188" (4.78mm) 3/16" | |
Length - Overall | 0.313" (7.95mm) 5/16" | |
Support Hole Diameter | 0.187" (4.75mm) 3/16" | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.187" (4.75mm) 3/16" | |
Mounting Panel Thickness | - | |
Features | Stackable | |
Material | Nylon |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.35000 | ¥2.35 |
25 | ¥1.84840 | ¥46.21 |
100 | ¥1.58530 | ¥158.53 |
250 | ¥1.47992 | ¥369.98 |
500 | ¥1.30448 | ¥652.24 |
1,000 | ¥1.03992 | ¥1,039.92 |
2,500 | ¥0.95328 | ¥2,383.20 |
5,000 | ¥0.92438 | ¥4,621.90 |