8429 | |
---|---|
DigiKey Part Number | 36-8429-ND |
Manufacturer | |
Manufacturer Product Number | 8429 |
Description | HEX STANDOFF #8-32 ALUMINUM 3/4" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #8-32 Aluminum 0.750" (19.05mm) 3/4" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.750" (19.05mm) 3/4" | |
Length - Overall | 1.125" (28.58mm) 1 1/8" | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.55000 | ¥6.55 |
25 | ¥6.26040 | ¥156.51 |
100 | ¥6.12680 | ¥612.68 |
250 | ¥5.74512 | ¥1,436.28 |
500 | ¥5.10924 | ¥2,554.62 |
1,000 | ¥3.62135 | ¥3,621.35 |
2,500 | ¥3.28184 | ¥8,204.60 |
5,000 | ¥3.16866 | ¥15,843.30 |