84-4 | |
---|---|
DigiKey Part Number | 36-84-4-ND |
Manufacturer | |
Manufacturer Product Number | 84-4 |
Description | BATT CONN SNAP 9V 1 CEL 4" LEADS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Battery Connector, Snap 9V 1 Cell Wire Leads - 4" (101.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | 9V, Snap Connector | |
Style | Connector, Snap | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | - | |
Mounting Type | Free Hanging | |
Termination Style | Wire Leads - 4" (101.6mm) | |
Height Above Board | - | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
25 | ¥4.88320 | ¥122.08 |
100 | ¥4.78140 | ¥478.14 |
250 | ¥4.48388 | ¥1,120.97 |
500 | ¥3.98750 | ¥1,993.75 |
1,000 | ¥2.97228 | ¥2,972.28 |
2,500 | ¥2.71456 | ¥6,786.40 |
5,000 | ¥2.50841 | ¥12,542.05 |