2238 | |
---|---|
DigiKey Part Number | 36-2238-ND |
Manufacturer | |
Manufacturer Product Number | 2238 |
Description | BATT CONN SNAP 9V 1 CEL 4" LEADS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Connector, Snap 9V 1 Cell Wire Leads - 4" (101.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | 9V, Snap Connector | |
Style | Connector, Snap | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | - | |
Mounting Type | Free Hanging | |
Termination Style | Wire Leads - 4" (101.6mm) | |
Height Above Board | - | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.55000 | ¥7.55 |
25 | ¥6.53800 | ¥163.45 |
100 | ¥5.25240 | ¥525.24 |
250 | ¥4.83508 | ¥1,208.77 |
500 | ¥4.54052 | ¥2,270.26 |
1,000 | ¥4.24596 | ¥4,245.96 |
2,500 | ¥3.87781 | ¥9,694.52 |
5,000 | ¥3.58330 | ¥17,916.50 |