8341 | |
---|---|
DigiKey Part Number | 36-8341-ND |
Manufacturer | |
Manufacturer Product Number | 8341 |
Description | SPACER MOUNTS LED T1 3/4 .900" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | T1 3/4 LED Standoff Natural Nylon 0.900" (22.86mm) |
Datasheet | Datasheet |
EDA/CAD Models | 8341 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Natural | |
Length | 0.900" (22.86mm) | |
LED | T1 3/4 | |
Material | Nylon |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
25 | ¥1.83960 | ¥45.99 |
100 | ¥1.61690 | ¥161.69 |
250 | ¥1.50472 | ¥376.18 |
500 | ¥1.31768 | ¥658.84 |
1,000 | ¥1.03553 | ¥1,035.53 |
2,500 | ¥0.94921 | ¥2,373.03 |