HLMP-3950 | |
---|---|
DigiKey Part Number | 516-1347-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-3950 |
Description | LED GREEN CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Green 569nm LED Indication - Discrete 2.2V Radial |
Datasheet | Datasheet |
EDA/CAD Models | HLMP-3950 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 24° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 12.44mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.95000 | ¥5.95 |
10 | ¥3.91900 | ¥39.19 |
100 | ¥2.59200 | ¥259.20 |
1,000 | ¥2.00110 | ¥2,001.10 |
2,000 | ¥1.80825 | ¥3,616.50 |
6,000 | ¥1.68770 | ¥10,126.20 |
10,000 | ¥1.62743 | ¥16,274.30 |
26,000 | ¥1.60332 | ¥41,686.32 |