8197-SEMS | |
---|---|
DigiKey Part Number | 36-8197-SEMS-ND |
Manufacturer | |
Manufacturer Product Number | 8197-SEMS |
Description | TERM SCREW 6-32 6 PIN PCB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Pin Screw Terminal, Power Tap 6-32 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 8197-SEMS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | 6-32 | |
Termination | Snap-Fit | |
Current Rating (Amps) | 30 A | |
Number of Pins | 6 | |
Mounting Type | Through Hole | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Brass | |
Material - Insulation | - | |
Screw Material | Steel | |
Screw Finish | Nickel | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
25 | ¥4.23640 | ¥105.91 |
100 | ¥3.60820 | ¥360.82 |
250 | ¥3.29444 | ¥823.61 |
500 | ¥3.13762 | ¥1,568.81 |
1,000 | ¥2.58855 | ¥2,588.55 |
2,500 | ¥2.35326 | ¥5,883.15 |