7786 | |
---|---|
DigiKey Part Number | 36-7786-ND |
Manufacturer | |
Manufacturer Product Number | 7786 |
Description | TERM SCREW 6-32 6 PIN PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6 Pin Screw Terminal, Power Tap 6-32 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 7786 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | 6-32 | |
Termination | Snap-Fit | |
Current Rating (Amps) | 30 A | |
Number of Pins | 6 | |
Mounting Type | Through Hole | |
Features | Screw not Included | |
Contact Finish | Tin | |
Contact Material | Brass | |
Material - Insulation | - | |
Screw Material | - | |
Screw Finish | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
25 | ¥4.25280 | ¥106.32 |
100 | ¥3.87670 | ¥387.67 |
250 | ¥3.63496 | ¥908.74 |
500 | ¥3.23220 | ¥1,616.10 |
1,000 | ¥2.59955 | ¥2,599.55 |
2,500 | ¥2.36318 | ¥5,907.95 |