7778 | |
---|---|
DigiKey Part Number | 36-7778-ND |
Manufacturer | |
Manufacturer Product Number | 7778 |
Description | TERM SCREW 6-32 2 PIN PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 Pin Screw Terminal, Power Tap 6-32 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 7778 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | 6-32 | |
Termination | Solder | |
Current Rating (Amps) | 15 A | |
Number of Pins | 2 | |
Mounting Type | Through Hole | |
Features | Low Profile | |
Contact Finish | Tin | |
Contact Material | Brass | |
Material - Insulation | - | |
Screw Material | Brass | |
Screw Finish | Nickel |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.16000 | ¥6.16 |
25 | ¥5.20800 | ¥130.20 |
100 | ¥4.43810 | ¥443.81 |
250 | ¥4.05188 | ¥1,012.97 |
500 | ¥3.85896 | ¥1,929.48 |
1,000 | ¥3.18357 | ¥3,183.57 |
2,500 | ¥2.89418 | ¥7,235.45 |