7628 | |
---|---|
DigiKey Part Number | 36-7628-ND |
Manufacturer | |
Manufacturer Product Number | 7628 |
Description | CBL CLAMP P-TYPE WHITE FASTENER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type White Fastener 0.375" (9.53mm) |
Datasheet | Datasheet |
EDA/CAD Models | 7628 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | - | |
Opening Size | 0.375" (9.53mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | White | |
Length | - | |
Width | 0.375" (9.53mm) | |
Height | - | |
Panel Hole Size | 0.140" (3.56mm) | |
Material Thickness | 0.050" (1.27mm) | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | 0.475" (12.07mm) | |
Panel Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.36000 | ¥1.36 |
25 | ¥0.97920 | ¥24.48 |
100 | ¥0.81190 | ¥81.19 |
250 | ¥0.70120 | ¥175.30 |
500 | ¥0.67176 | ¥335.88 |
1,000 | ¥0.58777 | ¥587.77 |
2,500 | ¥0.53184 | ¥1,329.60 |