622 | |
---|---|
DigiKey Part Number | 36-622-ND |
Manufacturer | |
Manufacturer Product Number | 622 |
Description | MOUNT BRACKET TALL L ALUMINUM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Mounting Bracket Tall L 0.156" (3.96mm) (2), Oval 0.218" L x 0.156" W (5.54 x 3.96mm) Aluminum |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Bracket, Non-Threaded Hole(s) | |
Shape | Tall L | |
Thread/Screw/Hole Size | 0.156" (3.96mm) (2), Oval 0.218" L x 0.156" W (5.54 x 3.96mm) | |
Material | Aluminum |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.26000 | ¥6.26 |
25 | ¥5.25400 | ¥131.35 |
100 | ¥4.47570 | ¥447.57 |
250 | ¥4.08640 | ¥1,021.60 |
500 | ¥3.89178 | ¥1,945.89 |
1,000 | ¥3.21065 | ¥3,210.65 |
2,500 | ¥2.91878 | ¥7,296.95 |
5,000 | ¥2.82150 | ¥14,107.50 |