720-00012 | |
---|---|
DigiKey Part Number | 720-00012-ND |
Manufacturer | |
Manufacturer Product Number | 720-00012 |
Description | MOUNT BRKT STRAIGHT 0.118" ALUM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Mounting Bracket Straight 0.118" (3.00mm) Aluminum |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Parallax Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Bracket, Non-Threaded Hole(s) | |
Shape | Straight | |
Thread/Screw/Hole Size | 0.118" (3.00mm) | |
Material | Aluminum |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.25000 | ¥4.25 |
5 | ¥4.04600 | ¥20.23 |
10 | ¥3.82500 | ¥38.25 |
25 | ¥3.72000 | ¥93.00 |