556TR | |
---|---|
DigiKey Part Number | 36-556TR-ND - Tape & Reel (TR) 36-556CT-ND - Cut Tape (CT) 36-556DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 556TR |
Description | BATTERY MULTIPLE AAA N SMD TAB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Battery Multiple Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | 556TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Contact (Single) | |
Style | - | |
Battery Cell Size | ||
Number of Cells | - | |
Battery Series | - | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | - | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.78000 | ¥8.78 |
25 | ¥7.41800 | ¥185.45 |
100 | ¥6.13090 | ¥613.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥5.64356 | ¥1,410.89 |
500 | ¥5.29974 | ¥2,649.87 |
1,250 | ¥4.95605 | ¥6,195.06 |
2,500 | ¥4.52630 | ¥11,315.75 |
6,250 | ¥4.18253 | ¥26,140.81 |
25,000 | ¥3.54548 | ¥88,637.00 |