476-2 | |
---|---|
DigiKey Part Number | 36-476-2-ND |
Manufacturer | |
Manufacturer Product Number | 476-2 |
Description | CONN BANANA JACK MINIATURE SLDR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Banana Jack Connector Miniature Solder |
Datasheet | Datasheet |
EDA/CAD Models | 476-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Banana Jack | |
Gender | Female | |
Plug/Mating Plug Diameter | Miniature | |
Mounting Type | Swage | |
Termination | Solder | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Wire Gauge | - | |
Contact Finish | Tin | |
Contact Material | Brass | |
Body Material | - | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.99000 | ¥5.99 |
25 | ¥5.14280 | ¥128.57 |
100 | ¥5.03260 | ¥503.26 |
250 | ¥4.73508 | ¥1,183.77 |
500 | ¥4.23872 | ¥2,119.36 |
1,000 | ¥3.09616 | ¥3,096.16 |
2,500 | ¥2.81468 | ¥7,036.70 |