3587-10TR | |
---|---|
DigiKey Part Number | 36-3587-10TR-ND - Tape & Reel (TR) 36-3587-10CT-ND - Cut Tape (CT) 36-3587-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3587-10TR |
Description | FUSE HOLDER BLADE 20A SMD (SMT) |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 1 Circuit Blade Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 3587-10TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | - | |
Current Rating (Amps) | 20 A | |
For Use With/Related Products | ||
Fuse Type | Blade | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | - | |
Orientation | Vertical | |
Termination Style | Gull Wing | |
Contact Material | Brass | |
Contact Finish | Tin Nickel |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.64000 | ¥12.64 |
25 | ¥11.64480 | ¥291.12 |
100 | ¥9.64820 | ¥964.82 |
250 | ¥8.72964 | ¥2,182.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥8.04052 | ¥4,020.26 |
1,000 | ¥7.04565 | ¥7,045.65 |
2,500 | ¥6.43235 | ¥16,080.87 |
5,000 | ¥6.11074 | ¥30,553.70 |
12,500 | ¥5.97291 | ¥74,661.38 |