3011 | |
---|---|
DigiKey Part Number | 36-3011-ND |
Manufacturer | |
Manufacturer Product Number | 3011 |
Description | BATT RETAIN COIN 1 CELL PC PIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 23.0mm 1 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | 3011 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Retainer | |
Style | Retainer | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2354 | |
Mounting Type | PCB, Through Hole | |
Termination Style | PC Pin | |
Height Above Board | 0.240" (6.10mm) | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
25 | ¥4.85680 | ¥121.42 |
100 | ¥3.90380 | ¥390.38 |
250 | ¥3.59360 | ¥898.40 |
500 | ¥3.37488 | ¥1,687.44 |
1,000 | ¥3.15593 | ¥3,155.93 |
2,500 | ¥2.88226 | ¥7,205.65 |
5,000 | ¥2.66336 | ¥13,316.80 |