3010 | |
---|---|
DigiKey Part Number | 36-3010-ND |
Manufacturer | |
Manufacturer Product Number | 3010 |
Description | BATT RETAINER COIN 23MM 1CEL SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 23.0mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | 3010 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Retainer | |
Style | Retainer | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2354 | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | 0.240" (6.10mm) | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.66000 | ¥5.66 |
25 | ¥4.85680 | ¥121.42 |
100 | ¥3.94400 | ¥394.40 |
250 | ¥3.63072 | ¥907.68 |
500 | ¥3.40954 | ¥1,704.77 |
1,000 | ¥3.18828 | ¥3,188.28 |
2,500 | ¥2.91189 | ¥7,279.73 |
5,000 | ¥2.69071 | ¥13,453.55 |