29354 | |
---|---|
DigiKey Part Number | 36-29354-ND |
Manufacturer | |
Manufacturer Product Number | 29354 |
Description | MACH SCREW PAN SLOTTED M4X0.7 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | M4x0.7 Pan Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | M4x0.7 | |
Head Diameter | 0.307" (7.80mm) | |
Head Height | 0.091" (2.31mm) | |
Length - Below Head | 0.472" (11.99mm) | |
Length - Overall | 0.563" (14.30mm) | |
Material | Nylon | |
Plating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
25 | ¥1.82960 | ¥45.74 |
100 | ¥1.56930 | ¥156.93 |
250 | ¥1.45168 | ¥362.92 |
500 | ¥1.25802 | ¥629.01 |
1,000 | ¥1.02933 | ¥1,029.33 |
2,500 | ¥0.94353 | ¥2,358.82 |
5,000 | ¥0.91495 | ¥4,574.75 |