25526 | |
---|---|
DigiKey Part Number | 36-25526-ND |
Manufacturer | |
Manufacturer Product Number | 25526 |
Description | HEX STANDOFF M4 NYLON 25MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4 Nylon 0.984" (25.00mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (5.99mm) Hex | |
Between Board Height | 0.984" (25.00mm) | |
Length - Overall | 1.358" (34.50mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.10000 | ¥5.10 |
25 | ¥4.42400 | ¥110.60 |
100 | ¥4.32970 | ¥432.97 |
250 | ¥4.04760 | ¥1,011.90 |
500 | ¥3.57732 | ¥1,788.66 |
1,000 | ¥2.62093 | ¥2,620.93 |
2,500 | ¥2.38269 | ¥5,956.73 |
5,000 | ¥2.30325 | ¥11,516.25 |