21006 | |
---|---|
DigiKey Part Number | 36-21006-ND |
Manufacturer | |
Manufacturer Product Number | 21006 |
Description | 10-32 X 3/8" GRADE 2 TITANIUM SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | #10-32 Cheese Head Bolt Hex Drive Titanium |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Bolt | |
Screw Head Type | Cheese Head | |
Drive Type | Hex | |
Features | - | |
Thread Size | #10-32 | |
Head Diameter | 0.312" (7.93mm) 5/16" | |
Head Height | 0.190" (4.83mm) | |
Length - Below Head | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.565" (14.35mm) | |
Material | Titanium | |
Plating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.87000 | ¥18.87 |
10 | ¥18.10700 | ¥181.07 |
25 | ¥16.59720 | ¥414.93 |
50 | ¥15.84380 | ¥792.19 |
100 | ¥15.08900 | ¥1,508.90 |
250 | ¥13.28240 | ¥3,320.60 |