Screws, Bolts

Results: 2
Manufacturer
80/20, LLCB&F Fastener Supply
Type
Cap ScrewMachine Screw
Screw Head Type
Pan HeadRound Head
Drive Type
HexPhillips
Thread Size
1/4"-20#8-32
Head Diameter
0.428" (10.87mm)-
Head Height
0.110" (2.79mm)0.127" (3.23mm)
Length - Below Head
0.500" (12.70mm) 1/2"0.625" (15.88mm) 5/8"
Length - Overall
0.610" (15.50mm)0.752" (19.10mm)
Material
Stainless SteelSteel
Plating
-Zinc, Black
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Screw Head Type
Drive Type
Features
Thread Size
Head Diameter
Head Height
Length - Below Head
Length - Overall
Material
Plating
PMSSS 832 0050 PH
PMSSS 832 0050 PH
MACHINE SCREW PAN PHILLIPS 8-32
B&F Fastener Supply
1,097
In Stock
100 : ¥1.85160
Bulk
-
Bulk
Active
Machine Screw
Pan Head
Phillips
-
#8-32
-
0.110" (2.79mm)
0.500" (12.70mm) 1/2"
0.610" (15.50mm)
Stainless Steel
-
3063
3063
1/4-20 X .625" BHSCS
80/20, LLC
31
In Stock
1 : ¥2.99000
Bulk
-
Bulk
Active
Cap Screw
Round Head
Hex
-
1/4"-20
0.428" (10.87mm)
0.127" (3.23mm)
0.625" (15.88mm) 5/8"
0.752" (19.10mm)
Steel
Zinc, Black
Showing
of 2

Screws, Bolts


A screw is a conical fastener consisting of a protruding helix around a central shaft that acts as a wedge as it pushes into the fastened material. They are identified by head types such as cheese, flat, hex, knob, truss and pan. Bolts are cylindrical, threaded fasteners for the assembly of non-threaded components with the aid of a nut. They are identified by head types such as binding, cheese, flat, hex, oval, pan, round, spade and truss.