1903A | |
---|---|
DigiKey Part Number | 36-1903A-ND |
Manufacturer | |
Manufacturer Product Number | 1903A |
Description | HEX STANDOFF #6-32 NYLON 1/4" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Nylon 0.250" (6.35mm) 1/4" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 1903A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.250" (6.35mm) 1/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.55000 | ¥6.55 |
25 | ¥5.52920 | ¥138.23 |
100 | ¥4.70970 | ¥470.97 |
250 | ¥4.30024 | ¥1,075.06 |
500 | ¥4.09554 | ¥2,047.77 |
1,000 | ¥3.37889 | ¥3,378.89 |
2,500 | ¥3.07173 | ¥7,679.32 |