1457A | |
---|---|
DigiKey Part Number | 36-1457A-ND |
Manufacturer | |
Manufacturer Product Number | 1457A |
Description | ROUND SPACER #6 BRASS 1/4" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #6 Brass 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
EDA/CAD Models | 1457A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.144" (3.66mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.250" (6.35mm) 1/4" | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.42000 | ¥4.42 |
25 | ¥3.78480 | ¥94.62 |
100 | ¥3.70570 | ¥370.57 |
250 | ¥3.47664 | ¥869.16 |
500 | ¥3.09444 | ¥1,547.22 |
1,000 | ¥2.26532 | ¥2,265.32 |
2,500 | ¥2.05940 | ¥5,148.50 |