1422-3 | |
---|---|
DigiKey Part Number | 36-1422-3-ND |
Manufacturer | |
Manufacturer Product Number | 1422-3 |
Description | CONN PC PIN CIRC 0.040DIA TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Tin 0.040" (1.02mm) Dia |
Datasheet | Datasheet |
EDA/CAD Models | 1422-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.040" (1.02mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.240" (6.10mm) | |
Length - Below Flange | 0.125" (3.18mm) | |
Length - Overall | 0.395" (10.03mm) | |
Flange Diameter | 0.093" (2.36mm) | |
Mounting Hole Diameter | 0.062" (1.57mm) | |
Mounting Type | Through Hole | |
Termination | Swage | |
Insulation | Non-Insulated | |
Board Thickness | 0.093" (2.36mm) | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Material - Insulation | - | |
Insulation Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
25 | ¥2.09840 | ¥52.46 |
100 | ¥1.87350 | ¥187.35 |
250 | ¥1.76772 | ¥441.93 |
500 | ¥1.59106 | ¥795.53 |
1,000 | ¥1.36898 | ¥1,368.98 |