H2174-05 | |
---|---|
DigiKey Part Number | H2174-05-ND |
Manufacturer | |
Manufacturer Product Number | H2174-05 |
Description | CONN PC PIN CIRC 0.041DIA GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.041" (1.04mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.041" (1.04mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.150" (3.81mm) | |
Length - Below Flange | 0.082" (2.08mm) | |
Length - Overall | 0.252" (6.40mm) | |
Flange Diameter | 0.070" (1.77mm) | |
Mounting Hole Diameter | 0.041" ~ 0.045" (1.04mm ~ 1.14mm) | |
Mounting Type | Through Hole | |
Termination | Swage | |
Insulation | Non-Insulated | |
Board Thickness | 0.063" (1.60mm) | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.95600 | ¥29.56 |
25 | ¥2.60080 | ¥65.02 |
50 | ¥2.38900 | ¥119.45 |
100 | ¥2.29550 | ¥229.55 |
250 | ¥2.06132 | ¥515.33 |
500 | ¥1.96772 | ¥983.86 |
1,000 | ¥1.63974 | ¥1,639.74 |
3,000 | ¥1.49917 | ¥4,497.51 |