1404-4 | |
---|---|
DigiKey Part Number | 36-1404-4-ND |
Manufacturer | |
Manufacturer Product Number | 1404-4 |
Description | CONN PC PIN CIRC 0.025DIA GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.025" (0.64mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.025" (0.64mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.079" (2.01mm) | |
Length - Below Flange | 0.145" (3.68mm) | |
Length - Overall | 0.245" (6.22mm) | |
Flange Diameter | 0.062" (1.57mm) | |
Mounting Hole Diameter | 0.052" (1.32mm) | |
Mounting Type | Through Hole | |
Termination | Swage | |
Insulation | Non-Insulated | |
Board Thickness | 0.125" (3.18mm) | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
25 | ¥2.81760 | ¥70.44 |
100 | ¥2.75690 | ¥275.69 |
250 | ¥2.55816 | ¥639.54 |
500 | ¥2.22650 | ¥1,113.25 |
1,000 | ¥1.47941 | ¥1,479.41 |
2,500 | ¥1.32014 | ¥3,300.35 |