CA0612KRX7R9BB104 | |
---|---|
DigiKey Part Number | 13-CA0612KRX7R9BB104TR-ND - Tape & Reel (TR) 13-CA0612KRX7R9BB104CT-ND - Cut Tape (CT) 13-CA0612KRX7R9BB104DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CA0612KRX7R9BB104 |
Description | CAP ARRAY 0.1UF 50V X7R 0612 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1µF Isolated Capacitor 4 Array 50 V X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 0.1µF | |
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 4 | |
Circuit Type | Isolated | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 0612 (1632 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥1.98700 | ¥19.87 |
50 | ¥1.46300 | ¥73.15 |
100 | ¥1.19040 | ¥119.04 |
500 | ¥0.94018 | ¥470.09 |
1,000 | ¥0.79389 | ¥793.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.71031 | ¥2,841.24 |
8,000 | ¥0.66853 | ¥5,348.24 |
12,000 | ¥0.64764 | ¥7,771.68 |
28,000 | ¥0.62674 | ¥17,548.72 |
100,000 | ¥0.54318 | ¥54,318.00 |