1366-1 | |
---|---|
DigiKey Part Number | 36-1366-1-ND |
Manufacturer | |
Manufacturer Product Number | 1366-1 |
Description | CONN PC PIN CIRC 0.020DIA GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.020" (0.51mm) Dia |
Datasheet | Datasheet |
EDA/CAD Models | 1366-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.020" (0.51mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.215" (5.46mm) | |
Length - Below Flange | 0.051" (1.30mm) | |
Length - Overall | 0.276" (7.01mm) | |
Flange Diameter | 0.050" (1.27mm) | |
Mounting Hole Diameter | 0.035" (0.89mm) | |
Mounting Type | Through Hole | |
Termination | Swage | |
Insulation | Non-Insulated | |
Board Thickness | 0.032" (0.81mm) | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.54000 | ¥2.54 |
25 | ¥2.03600 | ¥50.90 |
100 | ¥1.87340 | ¥187.34 |
250 | ¥1.74764 | ¥436.91 |
500 | ¥1.53764 | ¥768.82 |
1,000 | ¥1.18841 | ¥1,188.41 |
2,500 | ¥1.08654 | ¥2,716.35 |