1268-10 | |
---|---|
DigiKey Part Number | 36-1268-10-ND |
Manufacturer | |
Manufacturer Product Number | 1268-10 |
Description | PROTO BOARD |
Customer Reference | |
Detailed Description | Proto Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Proto Board Type | - | |
Size / Dimension | - | |
Board Thickness | - | |
Material | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.79000 | ¥24.79 |
10 | ¥23.84100 | ¥238.41 |