24-7068-1406 | |
---|---|
DigiKey Part Number | KE1122-ND |
Manufacturer | |
Manufacturer Product Number | 24-7068-1406 |
Description | SOLDER RA .025" 22AWG 1LB |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Lead Free Rosin Activated (RA) Wire Solder Sn96.5Ag3Cu0.5 (96.5/3/0.5) 22 AWG, 23 SWG Spool, 1 lb (454 g) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kester Solder | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Sn96.5Ag3Cu0.5 (96.5/3/0.5) | |
Diameter | 0.025" (0.64mm) | |
Melting Point | 423 ~ 424°F (217 ~ 218°C) | |
Flux Type | Rosin Activated (RA) | |
Wire Gauge | 22 AWG, 23 SWG | |
Process | Lead Free | |
Form | Spool, 1 lb (454 g) | |
Shelf Life | 36 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 104°F (10°C ~ 40°C) | |
Shipping Info | - | |
Weight | 1 lb (453.59 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,167.66000 | ¥1,167.66 |
5 | ¥1,073.01800 | ¥5,365.09 |
10 | ¥1,009.90400 | ¥10,099.04 |
25 | ¥946.77960 | ¥23,669.49 |
50 | ¥883.66260 | ¥44,183.13 |