VC1210K251R035 | |
---|---|
DigiKey Part Number | 399-VC1210K251R035TR-ND - Tape & Reel (TR) 399-VC1210K251R035CT-ND - Cut Tape (CT) 399-VC1210K251R035DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC1210K251R035 |
Description | VARISTOR 56V 250A 1210 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 56 V 250 A Varistor 1 Circuit Surface Mount 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VC1210K251R035 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 35 V | |
Maximum DC Volts | 45 V | |
Varistor Voltage (Min) | 50.4 V | |
Varistor Voltage (Typ) | 56 V | |
Varistor Voltage (Max) | 61.6 V | |
Current - Surge | 250 A | |
Energy | 2.2J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 670 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.60000 | ¥4.60 |
10 | ¥3.90800 | ¥39.08 |
25 | ¥3.65160 | ¥91.29 |
100 | ¥2.92100 | ¥292.10 |
250 | ¥2.71220 | ¥678.05 |
500 | ¥2.29480 | ¥1,147.40 |
1,000 | ¥1.77332 | ¥1,773.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.29098 | ¥3,227.45 |