USEQGSEH950180 | |
---|---|
DigiKey Part Number | 399-USEQGSEH950180TR-ND - Tape & Reel (TR) 399-USEQGSEH950180CT-ND - Cut Tape (CT) 399-USEQGSEH950180DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USEQGSEH950180 |
Description | SENSOR I2C OUTPUT SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Sensor I2C |
Datasheet | Datasheet |
EDA/CAD Models | USEQGSEH950180 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Accuracy | - | |
Output | I2C | |
Operating Temperature | -40°C ~ 85°C | |
Voltage - Supply | 1.75V ~ 3.6V | |
Current - Supply | 23µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥271.50760 | ¥217,206.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥402.53000 | ¥402.53 |
10 | ¥338.97500 | ¥3,389.75 |
25 | ¥317.78840 | ¥7,944.71 |
100 | ¥307.19450 | ¥30,719.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥416.81000 | ¥416.81 |
10 | ¥351.00700 | ¥3,510.07 |
25 | ¥329.06840 | ¥8,226.71 |
100 | ¥318.09850 | ¥31,809.85 |