T591V227M2R5ATE009 | |
---|---|
DigiKey Part Number | 399-11670-2-ND - Tape & Reel (TR) 399-11670-1-ND - Cut Tape (CT) 399-11670-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T591V227M2R5ATE009 |
Description | CAP TANT POLY 220UF 2.5V 2917 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 9mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T591V227M2R5ATE009 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 9mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.12000 | ¥25.12 |
10 | ¥19.27700 | ¥192.77 |
50 | ¥17.71180 | ¥885.59 |
100 | ¥14.68570 | ¥1,468.57 |
500 | ¥11.80766 | ¥5,903.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥10.33171 | ¥10,331.71 |
2,000 | ¥9.96272 | ¥19,925.44 |
5,000 | ¥9.59373 | ¥47,968.65 |