T520V477M006ATE055 | |
---|---|
DigiKey Part Number | 399-10354-2-ND - Tape & Reel (TR) 399-10354-1-ND - Cut Tape (CT) 399-10354-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520V477M006ATE055 |
Description | CAP TANT POLY 470UF 6.3V 2917 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 55mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520V477M006ATE055 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 55mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.36000 | ¥20.36 |
10 | ¥15.67300 | ¥156.73 |
50 | ¥14.40000 | ¥720.00 |
100 | ¥11.94030 | ¥1,194.03 |
500 | ¥9.60006 | ¥4,800.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥8.40003 | ¥8,400.03 |
2,000 | ¥8.10004 | ¥16,200.08 |
5,000 | ¥7.80002 | ¥39,000.10 |
10,000 | ¥7.65003 | ¥76,500.30 |