T520B107M006ATE018 | |
---|---|
DigiKey Part Number | 399-5308-2-ND - Tape & Reel (TR) 399-5308-1-ND - Cut Tape (CT) 399-5308-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520B107M006ATE018 |
Description | CAP TANT POLY 100UF 6.3V 1411 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 18mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520B107M006ATE018 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 18mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.34000 | ¥10.34 |
10 | ¥7.72500 | ¥77.25 |
50 | ¥7.05060 | ¥352.53 |
100 | ¥5.77560 | ¥577.56 |
500 | ¥4.60948 | ¥2,304.74 |
1,000 | ¥4.06714 | ¥4,067.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.79605 | ¥7,592.10 |
4,000 | ¥3.66047 | ¥14,641.88 |
10,000 | ¥3.52489 | ¥35,248.90 |
14,000 | ¥3.45710 | ¥48,399.40 |