SCR38-150-1R7A050JH | |
---|---|
DigiKey Part Number | 399-SCR38-150-1R7A050JH-ND |
Manufacturer | |
Manufacturer Product Number | SCR38-150-1R7A050JH |
Description | CMC 5MH 15A 2LN TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 5 mH 2 Line Common Mode Choke Through Hole 15A DCR 11.5mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SCR38-150-1R7A050JH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 5 mH @ 10 kHz | |
Current Rating (Max) | 15A | |
DC Resistance (DCR) (Max) | 11.5mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | 25°C ~ 120°C | |
Mounting Type | Through Hole | |
Size / Dimension | 2.008" Dia (51.00mm) | |
Height (Max) | 1.339" (34.00mm) | |
Package / Case | Horizontal, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.18000 | ¥64.18 |
12 | ¥61.10250 | ¥733.23 |