SC-15-200 | |
---|---|
DigiKey Part Number | 399-10617-ND |
Manufacturer | |
Manufacturer Product Number | SC-15-200 |
Description | CMC 2MH 15A 2LN TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2 mH 2 Line Common Mode Choke Through Hole 15A DCR 12mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SC-15-200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 2 mH @ 100 kHz | |
Current Rating (Max) | 15A | |
DC Resistance (DCR) (Max) | 12mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.969" Dia (50.00mm) | |
Height (Max) | 1.102" (28.00mm) | |
Package / Case | Horizontal, No Base, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.14000 | ¥85.14 |
90 | ¥51.60633 | ¥4,644.57 |
1,080 | ¥49.79606 | ¥53,779.74 |