SCR25B-105-1R3A035JH | |
---|---|
DigiKey Part Number | 399-20209-ND |
Manufacturer | |
Manufacturer Product Number | SCR25B-105-1R3A035JH |
Description | CMC 3.5MH 10.5A 2LN TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3.5 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 10.5A DCR 17mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SCR25B-105-1R3A035JH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 3.5 mH @ 10 kHz | |
Current Rating (Max) | 10.5A | |
DC Resistance (DCR) (Max) | 17mOhm | |
Voltage Rating - DC | 500V | |
Voltage Rating - AC | 500V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height (Max) | 1.024" (26.00mm) | |
Package / Case | Horizontal, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.60000 | ¥59.60 |
35 | ¥44.10314 | ¥1,543.61 |
105 | ¥38.14276 | ¥4,004.99 |
1,015 | ¥34.56684 | ¥35,085.34 |