SC-10-E200H | |
---|---|
DigiKey Part Number | 399-SC-10-E200H-ND |
Manufacturer | |
Manufacturer Product Number | SC-10-E200H |
Description | CMC 2MH 10A 2LN TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 10A DCR 20mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SC-10-E200H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 2 mH @ 10 kHz | |
Current Rating (Max) | 10A | |
DC Resistance (DCR) (Max) | 20mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.339" Dia (34.00mm) | |
Height (Max) | 0.945" (24.00mm) | |
Package / Case | Horizontal, No Base, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.10000 | ¥60.10 |
10 | ¥48.68600 | ¥486.86 |
25 | ¥43.27440 | ¥1,081.86 |
50 | ¥40.87040 | ¥2,043.52 |
100 | ¥37.86530 | ¥3,786.53 |
250 | ¥37.26424 | ¥9,316.06 |
500 | ¥36.06216 | ¥18,031.08 |
1,000 | ¥33.65802 | ¥33,658.02 |
2,500 | ¥31.97512 | ¥79,937.80 |