PPR ENG KIT 01 | |
---|---|
DigiKey Part Number | 1680-1008-ND |
Manufacturer | |
Manufacturer Product Number | PPR ENG KIT 01 |
Description | CAP KIT FILM 1000PF-0.15UF 90PCS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Film Capacitor Kit 1000pF ~ 0.15µF 480V, 1000V (1kV) Through Hole 90 Pieces (9 Values - 10 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Film | |
Capacitance Range | 1000pF ~ 0.15µF | |
Mounting Type | Through Hole | |
Voltage - Rated | 480V, 1000V (1kV) | |
Tolerance | ±20% | |
Applications | EMI, RFI Suppression | |
Features | X1 Safety Rated | |
Quantity | 90 Pieces (9 Values - 10 Each) | |
Packages Included | Radial | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥413.92000 | ¥413.92 |
10 | ¥359.32200 | ¥3,593.22 |