NBL15602S | |
---|---|
DigiKey Part Number | 399-19350-ND |
Manufacturer | |
Manufacturer Product Number | NBL15602S |
Description | ULTRASONIC SENSOR NBL 60KHZ 2.5W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Sensor 60kHz |
Datasheet | Datasheet |
EDA/CAD Models | NBL15602S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Transmitter, Receiver | |
Frequency | 60kHz | |
Voltage - Rated | - | |
Beam Angle | - | |
Operating Temperature | -40°C ~ 120°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥668.62000 | ¥668.62 |
16 | ¥653.95625 | ¥10,463.30 |