M-538CT | |
---|---|
DigiKey Part Number | 399-20954-2-ND - Tape & Reel (TR) 399-20954-1-ND - Cut Tape (CT) 399-20954-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M-538CT |
Description | CMC 800UH 100MA 3LN 800 OHM SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 800 µH @ 100 MHz 3 Line Common Mode Choke Surface Mount 800 Ohms @ 100 MHz 100mA DCR 220mOhm |
Datasheet | Datasheet |
EDA/CAD Models | M-538CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 3 | |
Impedance @ Frequency | 800 Ohms @ 100 MHz | |
Inductance @ Frequency | 800 µH @ 100 MHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 220mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -25°C ~ 70°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.354" L x 0.295" W (9.00mm x 7.5mm) | |
Height (Max) | 0.138" (3.50mm) | |
Package / Case | Vertical, 6 Gull Wing |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.35000 | ¥43.35 |
10 | ¥36.23800 | ¥362.38 |
25 | ¥33.08560 | ¥827.14 |
50 | ¥28.35840 | ¥1,417.92 |
100 | ¥25.99550 | ¥2,599.55 |
250 | ¥25.20740 | ¥6,301.85 |
500 | ¥24.41958 | ¥12,209.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥22.84417 | ¥34,266.25 |
3,000 | ¥22.05646 | ¥66,169.38 |