Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,646 In Stock | 1 : ¥21.85000 Cut Tape (CT) 1,500 : ¥14.80062 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 3 | 100 µH @ 100 kHz | 450mA | - | 80V | - | -40°C ~ 125°C | - | - | - | Surface Mount | - | 0.098" (2.50mm) | - | |||
502 In Stock | 1 : ¥28.31000 Bulk | Bulk | Active | Power Line | 3 | 17 µH @ 100 kHz | 1A | 81mOhm | 50V | - | -25°C ~ 80°C | - | - | - | Through Hole | 0.394" L x 0.354" W (10.00mm x 9.00mm) | 0.413" (10.50mm) | Vertical, 6 PC Pin |